Direct
Direct

227-1221-3 | |
|---|---|
DigiKey Part Number | ARF1653-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-3 |
Description | TOOL DIE SET FERRULE RG-174/316 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMA |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - SMA |
Manufacturer Amphenol RF | Specifications Hex - 0.105", 0.128" |
Packaging Bulk | Compatible Tools 227-944 |
Part Status Active | Cable Group RG-174, 179B, 186A, 187A, 316 |
Tool Type Die Set | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0000-901 | Cinch Connectivity Solutions Johnson | 1 | J10542-ND | ¥4,024.21000 | Direct |
| 141-0000-902 | Cinch Connectivity Solutions Johnson | 1 | J10543-ND | ¥4,177.62000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,895.50000 | ¥3,895.50 |
| 5 | ¥3,610.88400 | ¥18,054.42 |
| 10 | ¥3,494.95700 | ¥34,949.57 |
| 25 | ¥3,347.56440 | ¥83,689.11 |








