

222175 | |
|---|---|
DigiKey Part Number | ACX1541-ND |
Manufacturer | |
Manufacturer Product Number | 222175 |
Description | CONN F PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-11, 11A, 391, 392, Belden 1620, 1859, 7731, 8213, 9292 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.64000 | ¥101.64 |
| 10 | ¥86.34700 | ¥863.47 |
| 25 | ¥80.93680 | ¥2,023.42 |
| 50 | ¥77.07480 | ¥3,853.74 |
| 100 | ¥73.39540 | ¥7,339.54 |
| 300 | ¥67.92423 | ¥20,377.27 |
| 500 | ¥65.52202 | ¥32,761.01 |
| 1,000 | ¥62.39853 | ¥62,398.53 |



