
222123 | |
|---|---|
DigiKey Part Number | ACX1458-ND |
Manufacturer | |
Manufacturer Product Number | 222123 |
Description | CONN F PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 10 | ¥28.00200 | ¥280.02 |
| 25 | ¥26.24240 | ¥656.06 |
| 50 | ¥24.99020 | ¥1,249.51 |
| 100 | ¥23.79610 | ¥2,379.61 |
| 300 | ¥22.02107 | ¥6,606.32 |
| 500 | ¥21.24148 | ¥10,620.74 |
| 1,000 | ¥20.22825 | ¥20,228.25 |
| 2,500 | ¥18.96304 | ¥47,407.60 |


