
202102-12 | |
|---|---|
DigiKey Part Number | 115-202102-12-ND |
Manufacturer | |
Manufacturer Product Number | 202102-12 |
Description | N MALE CAP WIRE CHAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.68000 | ¥97.68 |
| 10 | ¥83.04100 | ¥830.41 |
| 25 | ¥77.83360 | ¥1,945.84 |
| 50 | ¥74.11840 | ¥3,705.92 |
| 100 | ¥70.58050 | ¥7,058.05 |
| 300 | ¥65.31920 | ¥19,595.76 |
| 500 | ¥63.00886 | ¥31,504.43 |
| 1,000 | ¥60.00525 | ¥60,005.25 |



