Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172369

DigiKey Part Number
ACX2129-ND
Manufacturer
Manufacturer Product Number
172369
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded, Threaded
Mfr
Frequency - Max
6 GHz
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Center Contact Plating
Silver
Adapter Type
Plug to Plug
Features
Low PIM
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Male to Male
Center Contact Material
Brass
Convert From (Adapter End)
N Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Plug, Male Pin
Mating Cycles
500
Impedance
50 Ohms
Insertion Loss
0.10dB
Style
Straight
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥734.71000¥734.71
10¥624.52500¥6,245.25
30¥577.98167¥17,339.45
50¥557.54160¥27,877.08
100¥530.96930¥53,096.93
Manufacturers Standard Package