



142189 | |
|---|---|
DigiKey Part Number | ACX1304-ND |
Manufacturer | |
Manufacturer Product Number | 142189 |
Description | CONN SMB JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142189 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.29000 | ¥49.29 |
| 10 | ¥41.90400 | ¥419.04 |
| 25 | ¥39.27600 | ¥981.90 |
| 50 | ¥37.39860 | ¥1,869.93 |
| 100 | ¥35.61310 | ¥3,561.31 |
| 300 | ¥32.95677 | ¥9,887.03 |
| 500 | ¥31.79070 | ¥15,895.35 |
| 1,000 | ¥30.27447 | ¥30,274.47 |
| 2,500 | ¥28.38130 | ¥70,953.25 |






