
142187 | |
|---|---|
DigiKey Part Number | ACX1282-ND |
Manufacturer | |
Manufacturer Product Number | 142187 |
Description | CONN SMB PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.86000 | ¥83.86 |
| 10 | ¥71.22900 | ¥712.29 |
| 25 | ¥66.76880 | ¥1,669.22 |
| 50 | ¥63.58140 | ¥3,179.07 |
| 100 | ¥60.54630 | ¥6,054.63 |
| 300 | ¥56.03227 | ¥16,809.68 |
| 500 | ¥54.05054 | ¥27,025.27 |
| 1,000 | ¥51.47370 | ¥51,473.70 |


