SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142187-75

DigiKey Part Number
ACX1283-ND
Manufacturer
Manufacturer Product Number
142187-75
Description
CONN MINI SMB PLUG STR 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-179 Double Braid
Insertion Loss
0.3dB
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.67000¥86.67
10¥73.62800¥736.28
25¥69.01800¥1,725.45
50¥65.72160¥3,286.08
100¥62.58490¥6,258.49
300¥57.91893¥17,375.68
500¥55.87012¥27,935.06
1,000¥53.20659¥53,206.59
Manufacturers Standard Package