Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135103-R2-06.00

DigiKey Part Number
135103-R2-06.00-ND
Manufacturer
Manufacturer Product Number
135103-R2-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Amphenol RF
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
SMA to SMA
Cable Type
Hand Formable .141
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.92000¥399.92
10¥339.92200¥3,399.22
25¥318.64960¥7,966.24
50¥303.45140¥15,172.57
100¥288.98000¥28,898.00
250¥270.91276¥67,728.19
Manufacturers Standard Package
Assembly Component