
132231RP | |
|---|---|
DigiKey Part Number | ARF3504-ND |
Manufacturer | |
Manufacturer Product Number | 132231RP |
Description | CONN RPSMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.82000 | ¥121.82 |
| 10 | ¥103.54000 | ¥1,035.40 |
| 25 | ¥97.05320 | ¥2,426.33 |
| 50 | ¥92.41880 | ¥4,620.94 |
| 100 | ¥88.00930 | ¥8,800.93 |
| 300 | ¥81.44980 | ¥24,434.94 |
| 500 | ¥78.56976 | ¥39,284.88 |
| 1,000 | ¥74.82486 | ¥74,824.86 |



