
132102RP | |
|---|---|
DigiKey Part Number | ACX2037-ND |
Manufacturer | |
Manufacturer Product Number | 132102RP |
Description | CONN RPSMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.02000 | ¥84.02 |
| 10 | ¥71.37000 | ¥713.70 |
| 25 | ¥66.90080 | ¥1,672.52 |
| 50 | ¥63.70700 | ¥3,185.35 |
| 100 | ¥60.66620 | ¥6,066.62 |
| 300 | ¥56.14337 | ¥16,843.01 |
| 500 | ¥54.15790 | ¥27,078.95 |
| 1,000 | ¥51.57575 | ¥51,575.75 |


