
122382 | |
|---|---|
DigiKey Part Number | ARF2927-ND |
Manufacturer | |
Manufacturer Product Number | 122382 |
Description | CONN TNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.04000 | ¥125.04 |
| 10 | ¥106.26100 | ¥1,062.61 |
| 25 | ¥99.60720 | ¥2,490.18 |
| 50 | ¥94.85180 | ¥4,742.59 |
| 100 | ¥90.32570 | ¥9,032.57 |
| 300 | ¥83.59340 | ¥25,078.02 |
| 500 | ¥80.63742 | ¥40,318.71 |
| 1,000 | ¥76.79403 | ¥76,794.03 |







