


122149 | |
|---|---|
DigiKey Part Number | 115-122149-ND |
Manufacturer | |
Manufacturer Product Number | 122149 |
Description | TNC RIGHT ANGLE CRIMP PLUG FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Crimp | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.29000 | ¥158.29 |
| 10 | ¥134.51100 | ¥1,345.11 |
| 25 | ¥126.08440 | ¥3,152.11 |
| 50 | ¥120.06880 | ¥6,003.44 |
| 100 | ¥114.34010 | ¥11,434.01 |
| 300 | ¥105.81930 | ¥31,745.79 |
| 500 | ¥102.07788 | ¥51,038.94 |





