
112957 | |
|---|---|
DigiKey Part Number | ACX2277-ND |
Manufacturer | |
Manufacturer Product Number | 112957 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6 Double Braid, Belden 1694A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥36.66900 | ¥366.69 |
| 25 | ¥34.37360 | ¥859.34 |
| 50 | ¥32.73100 | ¥1,636.55 |
| 100 | ¥31.16880 | ¥3,116.88 |
| 300 | ¥28.84383 | ¥8,653.15 |
| 500 | ¥27.82308 | ¥13,911.54 |
| 1,000 | ¥26.49591 | ¥26,495.91 |
| 2,500 | ¥24.83910 | ¥62,097.75 |





