
112576 | |
|---|---|
DigiKey Part Number | ARF2896-ND |
Manufacturer | |
Manufacturer Product Number | 112576 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Not For New Designs | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-11, 11A, 391, 392, Belden 1620, 1859, 7731, 8213, 9292 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112606 | Amphenol RF | 151 | ACX2089-ND | ¥102.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.56000 | ¥111.56 |
| 10 | ¥94.77400 | ¥947.74 |
| 25 | ¥88.83640 | ¥2,220.91 |
| 50 | ¥84.59540 | ¥4,229.77 |
| 100 | ¥80.55800 | ¥8,055.80 |
| 300 | ¥74.55347 | ¥22,366.04 |
| 500 | ¥71.91704 | ¥35,958.52 |
| 1,000 | ¥68.48880 | ¥68,488.80 |



