
112552 | |
|---|---|
DigiKey Part Number | ACX1022-ND |
Manufacturer | |
Manufacturer Product Number | 112552 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.06000 | ¥47.06 |
| 10 | ¥39.96900 | ¥399.69 |
| 25 | ¥37.45960 | ¥936.49 |
| 50 | ¥35.67180 | ¥1,783.59 |
| 100 | ¥33.96820 | ¥3,396.82 |
| 300 | ¥31.43480 | ¥9,430.44 |
| 500 | ¥30.32276 | ¥15,161.38 |
| 1,000 | ¥28.87651 | ¥28,876.51 |
| 2,500 | ¥27.07078 | ¥67,676.95 |



