



112540 | |
|---|---|
DigiKey Part Number | ACX1992-ND |
Manufacturer | |
Manufacturer Product Number | 112540 |
Description | CONN BNC PLUG R/A 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-6, 6A, 54, 143, 212, Belden 1152A, 89248, 9290 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.45000 | ¥93.45 |
| 10 | ¥79.38400 | ¥793.84 |
| 25 | ¥74.41000 | ¥1,860.25 |
| 50 | ¥70.85740 | ¥3,542.87 |
| 100 | ¥67.47490 | ¥6,747.49 |
| 300 | ¥62.44537 | ¥18,733.61 |
| 500 | ¥60.23650 | ¥30,118.25 |
| 1,000 | ¥57.36516 | ¥57,365.16 |



