
112182 | |
|---|---|
DigiKey Part Number | ACX2096-ND |
Manufacturer | |
Manufacturer Product Number | 112182 |
Description | CONN BNC PLUG R/A 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 112182 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-335-RFX | Amphenol RF | 341 | ARFX1055-ND | ¥75.67000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.11000 | ¥94.11 |
| 10 | ¥79.94600 | ¥799.46 |
| 25 | ¥74.93280 | ¥1,873.32 |
| 50 | ¥71.35680 | ¥3,567.84 |
| 100 | ¥67.95040 | ¥6,795.04 |
| 300 | ¥62.88507 | ¥18,865.52 |
| 500 | ¥60.66108 | ¥30,330.54 |
| 1,000 | ¥57.76923 | ¥57,769.23 |





