
095-902-459-024 | |
|---|---|
DigiKey Part Number | 095-902-459-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-024 |
Description | COAX CBL SMA TO SMP 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMP | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMP Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.89000 | ¥696.89 |
| 10 | ¥592.36500 | ¥5,923.65 |
| 25 | ¥555.30200 | ¥13,882.55 |
| 50 | ¥528.82500 | ¥26,441.25 |
| 100 | ¥503.61820 | ¥50,361.82 |



