Cable Assembly Coaxial BNC to BNC RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-252-024

DigiKey Part Number
115-095-850-252-024-ND
Manufacturer
Manufacturer Product Number
095-850-252-024
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥477.45880¥11,936.47
Manufacturers Standard Package
Assembly Component