Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-239M030

DigiKey Part Number
115-095-850-239M030-ND
Manufacturer
Manufacturer Product Number
095-850-239M030
Description
COAX CBL BNC TO HD-BNC 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
11.811" (300.00mm)
Part Status
Active
Cable Type
Belden 1855A
Style
BNC to HD-BNC
Overall Impedance
75 Ohms
1st Connector
BNC Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
HD-BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥547.20000¥547.20
10¥465.10900¥4,651.09
25¥436.00360¥10,900.09
50¥415.20980¥20,760.49
100¥395.41410¥39,541.41
Manufacturers Standard Package
Assembly Component