Cable Assembly Coaxial BNC to MMCX RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-206-006

DigiKey Part Number
ARF3208-ND
Manufacturer
Manufacturer Product Number
095-850-206-006
Description
COAX CBL BNC TO MMCX 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MMCX RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
RG-174
Style
BNC to MMCX
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
4 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
MMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.07000¥225.07
10¥191.25100¥1,912.51
25¥179.27880¥4,481.97
50¥170.72360¥8,536.18
100¥162.58010¥16,258.01
250¥152.41148¥38,102.87
500¥145.14712¥72,573.56
Manufacturers Standard Package
Assembly Component