Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 18.00" (457.20mm)
095-850-189-018
095-850-189-018

095-850-189-018

DigiKey Part Number
095-850-189-018-ND
Manufacturer
Manufacturer Product Number
095-850-189-018
Description
COAX CBL BNC TO HD-BNC 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
Belden 4855R
Style
BNC to HD-BNC
Overall Impedance
75 Ohms
1st Connector
BNC Plug
Frequency - Max
12 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
HD-BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥372.53520¥9,313.38
Manufacturers Standard Package
Alternate Length
COAX CBL BNC TO HD-BNC 4'
In-Stock: 0
Unit Price: ¥547.20000
COAX CBL BNC TO HD-BNC 6.6'
In-Stock: 39
Unit Price: ¥620.07000
COAX CBL BNC TO HD-BNC 13.1'
In-Stock: 9
Unit Price: ¥858.85000
Assembly Component