Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1694A 900.0" (22.9m) 75.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-157L075

DigiKey Part Number
095-850-157L075-ND
Manufacturer
Manufacturer Product Number
095-850-157L075
Description
COAX CBL 1.0/2.3 TO HD-BNC 75'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1694A 900.0" (22.9m) 75.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
900.0" (22.9m) 75.0'
Part Status
Active
Cable Type
Belden 1694A
Style
1.0/2.3 to HD-BNC
Overall Impedance
75 Ohms
1st Connector
1.0/2.3 Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
HD-BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥1,603.06080¥40,076.52
Manufacturers Standard Package
Alternate Length
COAX CBL 1.0/2.3 TO HD-BNC 6"
In-Stock: 0
Unit Price: ¥324.96680
COAX CBL 1.0/2.3 TO HD-BNC 12"
In-Stock: 0
Unit Price: ¥334.36120
COAX CBL 1.0/2.3 TO HD-BNC 18"
In-Stock: 0
Unit Price: ¥344.82080
COAX CBL 1.0/2.3 TO HD-BNC 24"
In-Stock: 0
Unit Price: ¥354.19960
COAX CBL 1.0/2.3 TO HD-BNC 36"
In-Stock: 0
Unit Price: ¥374.03800
Assembly Component