Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-131M100

DigiKey Part Number
ARF2640-ND
Manufacturer
Manufacturer Product Number
095-850-131M100
Description
COAX CBL BNC TO HD-BNC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
Belden 1694A
Part Status
Active
Overall Impedance
75 Ohms
Style
BNC to HD-BNC
Frequency - Max
3 GHz
1st Connector
BNC Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
0°C ~ 50°C
2nd Connector
HD-BNC Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥471.28000¥471.28
Manufacturers Standard Package
Alternate Length
COAX CBL BNC TO HD-BNC 6"
In-Stock: 0
Unit Price: ¥387.03000
COAX CBL BNC TO HD-BNC 12"
In-Stock: 6
Unit Price: ¥402.07000
COAX CBL BNC TO HD-BNC 18"
In-Stock: 44
Unit Price: ¥417.56000
COAX CBL BNC TO HD-BNC 36"
In-Stock: 0
Unit Price: ¥385.77080
COAX CBL BNC TO HD-BNC 9.8"
In-Stock: 0
Unit Price: ¥316.08560
Assembly Component