UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

083-750

DigiKey Part Number
ARF1166-ND
Manufacturer
Manufacturer Product Number
083-750
Description
CONN UHF PLUG STR SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
083-750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
300 MHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Silver
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
Non-Constant
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥301.80580¥30,180.58
Manufacturers Standard Package