
034-1099 | |
|---|---|
DigiKey Part Number | ARF2797-ND |
Manufacturer | |
Manufacturer Product Number | 034-1099 |
Description | CONN HDBNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-1099 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.52000 | ¥117.52 |
| 10 | ¥99.85200 | ¥998.52 |
| 25 | ¥93.59320 | ¥2,339.83 |
| 50 | ¥89.12740 | ¥4,456.37 |
| 100 | ¥84.87330 | ¥8,487.33 |
| 250 | ¥79.56364 | ¥19,890.91 |
| 500 | ¥75.76954 | ¥37,884.77 |
| 1,000 | ¥72.15812 | ¥72,158.12 |






