Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-9-75-12G

DigiKey Part Number
ARF3200-ND
Manufacturer
Manufacturer Product Number
031-9-75-12G
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bag
Frequency - Max
12 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass, Phosphor Bronze
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper, Brass
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Base Product Number
Style
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.55000¥189.55
10¥161.06600¥1,610.66
25¥150.97720¥3,774.43
50¥143.77220¥7,188.61
100¥136.91390¥13,691.39
250¥128.35100¥32,087.75
500¥122.23236¥61,116.18
Manufacturers Standard Package