
031-71065 | |
|---|---|
DigiKey Part Number | 031-71065-ND |
Manufacturer | |
Manufacturer Product Number | 031-71065 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6DS | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPL220-025 | Cinch Connectivity Solutions Trompeter | 110 | 1097-1156-ND | ¥76.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 10 | ¥55.66500 | ¥556.65 |
| 25 | ¥52.17360 | ¥1,304.34 |
| 50 | ¥49.68280 | ¥2,484.14 |
| 100 | ¥47.31100 | ¥4,731.10 |
| 300 | ¥43.78383 | ¥13,135.15 |
| 500 | ¥42.23488 | ¥21,117.44 |
| 1,000 | ¥40.22096 | ¥40,220.96 |



