



031-71014-RFX | |
|---|---|
DigiKey Part Number | ARF1702-ND |
Manufacturer | |
Manufacturer Product Number | 031-71014-RFX |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-71014-RFX Models |
Category | Housing Color Silver |
Mfr | Center Contact Material Phosphor Bronze |
Packaging Bag | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Crimp | Operating Temperature -40°C ~ 80°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.50000 | ¥43.50 |
| 10 | ¥36.97500 | ¥369.75 |
| 25 | ¥34.65440 | ¥866.36 |
| 50 | ¥33.00060 | ¥1,650.03 |
| 100 | ¥31.42430 | ¥3,142.43 |
| 300 | ¥29.08007 | ¥8,724.02 |
| 500 | ¥28.05116 | ¥14,025.58 |
| 1,000 | ¥26.71325 | ¥26,713.25 |
| 2,500 | ¥25.04271 | ¥62,606.78 |








