


031-70544-12G | |
|---|---|
DigiKey Part Number | ARF3135-ND |
Manufacturer | |
Manufacturer Product Number | 031-70544-12G |
Description | CONN BNC RA PLUG 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group Belden 4855R | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.23000 | ¥166.23 |
| 10 | ¥141.28500 | ¥1,412.85 |
| 25 | ¥132.43240 | ¥3,310.81 |
| 50 | ¥126.11420 | ¥6,305.71 |
| 100 | ¥120.09690 | ¥12,009.69 |
| 250 | ¥112.58476 | ¥28,146.19 |
| 500 | ¥107.21786 | ¥53,608.93 |



