
031-7020 | |
|---|---|
DigiKey Part Number | 115-031-7020-ND |
Manufacturer | |
Manufacturer Product Number | 031-7020 |
Description | RP-TNC STRAIGHT CRIMP PLUG TIMES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.22000 | ¥156.22 |
| 10 | ¥132.77500 | ¥1,327.75 |
| 25 | ¥124.46360 | ¥3,111.59 |
| 50 | ¥118.52220 | ¥5,926.11 |
| 100 | ¥112.86810 | ¥11,286.81 |
| 300 | ¥104.45693 | ¥31,337.08 |
| 500 | ¥100.76378 | ¥50,381.89 |


