BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6927

DigiKey Part Number
115-031-6927-ND
Manufacturer
Manufacturer Product Number
031-6927
Description
RF CONNECTOR BNC STRAIGHT CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
11 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-60°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-142
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.21000¥135.21
10¥114.93600¥1,149.36
25¥107.73840¥2,693.46
50¥102.59760¥5,129.88
100¥97.70090¥9,770.09
250¥91.58956¥22,897.39
500¥87.22266¥43,611.33
Manufacturers Standard Package