
HDMIHSMM20-C | |
|---|---|
DigiKey Part Number | 5971-HDMIHSMM20-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHSMM20-C |
Description | 20FT HDMI 1.4 MALE TO HDMI 1.4 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ProLabs | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 20.0' (6.10m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-20F | StarTech.com | 9 | 5214-HDMI2-CABLE-4K60-20F-ND | ¥203.11000 | Parametric Equivalent |
| HDMIMM20HS | StarTech.com | 0 | 5214-HDMIMM20HS-ND | ¥502.73000 | Parametric Equivalent |
| HDMM20 | StarTech.com | 132 | 5214-HDMM20-ND | ¥322.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.16000 | ¥121.16 |
| 10 | ¥102.93700 | ¥1,029.37 |
| 25 | ¥96.49120 | ¥2,412.28 |
| 50 | ¥91.88460 | ¥4,594.23 |
| 100 | ¥87.49990 | ¥8,749.99 |
| 250 | ¥82.02480 | ¥20,506.20 |
| 500 | ¥78.11458 | ¥39,057.29 |
| 1,000 | ¥74.39085 | ¥74,390.85 |

