
HDMI2VGA-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2VGA-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2VGA-C |
Description | HDMI 1.3 MALE TO VGA FEMALE BLAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to VGA Female 0.67' (203.2mm) |
Datasheet | Datasheet |
Category | Length 0.67' (203.2mm) |
Manufacturer Amphenol ProLabs | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type HDMI-A Male to VGA Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.71000 | ¥222.71 |
| 10 | ¥189.28400 | ¥1,892.84 |
| 25 | ¥177.43440 | ¥4,435.86 |
| 50 | ¥168.96760 | ¥8,448.38 |
| 100 | ¥160.90850 | ¥16,090.85 |
| 250 | ¥150.84572 | ¥37,711.43 |
| 500 | ¥143.65546 | ¥71,827.73 |


