
C-3FCAT6-BE | |
|---|---|
DigiKey Part Number | 5971-C-3FCAT6-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-3FCAT6-BE |
Description | 3FT BLUE CAT 6 PVC ETHERNET CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ProLabs | Length 3.00' (914.4mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UE003F | Cinch Connectivity Solutions | 206 | 116-BC-6UE003F-ND | ¥24.07000 | Parametric Equivalent |
| C601106003 | Belden Inc. | 3 | BEL26786-ND | ¥127.28000 | Parametric Equivalent |
| C6PATCH3BL | StarTech.com | 0 | 5214-C6PATCH3BL-ND | ¥47.47000 | Parametric Equivalent |
| C6PATCH3BL10PK | StarTech.com | 21 | 5214-C6PATCH3BL10PK-ND | ¥442.69000 | Parametric Equivalent |
| N201-S03-BL | Eaton Tripp Lite | 63 | N201-S03-BL-ND | ¥41.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 10 | ¥50.81100 | ¥508.11 |
| 25 | ¥47.62840 | ¥1,190.71 |
| 50 | ¥45.35260 | ¥2,267.63 |
| 100 | ¥43.18760 | ¥4,318.76 |
| 250 | ¥40.48428 | ¥10,121.07 |
| 500 | ¥38.55290 | ¥19,276.45 |
| 1,000 | ¥36.71448 | ¥36,714.48 |

