


ODD104F4R700X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104F4R700X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F4R700X/AA |
Description | CONN D-SUB HD RCPT 104P R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ODD104F4R700X/AA Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bag | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,673.73000 | ¥1,673.73 |
| 10 | ¥1,422.85800 | ¥14,228.58 |
| 25 | ¥1,333.88440 | ¥33,347.11 |
| 50 | ¥1,270.31400 | ¥63,515.70 |







