
FC120N2/AA | |
|---|---|
DigiKey Part Number | 4306-FC120N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2/AA |
Description | CRIMP CONTACT SOCKET SIZE 16 |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.41000 | ¥20.41 |
| 10 | ¥17.32400 | ¥173.24 |
| 25 | ¥16.24040 | ¥406.01 |
| 50 | ¥15.46340 | ¥773.17 |
| 100 | ¥14.72470 | ¥1,472.47 |
| 250 | ¥13.80208 | ¥3,450.52 |
| 500 | ¥13.14314 | ¥6,571.57 |
| 1,000 | ¥12.51599 | ¥12,515.99 |
| 2,500 | ¥11.73288 | ¥29,332.20 |









