RF ANTENNA 2G, 3G, 5G, Cellular, LTE Panel N Type Female (2) Pole Mount, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Cellular, LTE Panel N Type Female (2) Pole Mount, Wall Mount
PLTE7027M
Keeping Intelligent Transportation Systems Connected

PLTE7027M

DigiKey Part Number
3299-PLTE7027M-ND
Manufacturer
Manufacturer Product Number
PLTE7027M
Description
RF ANT 600-960/1710-2700 PNL NF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Cellular, LTE Panel N Type Female (2) Pole Mount, Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Gain
8.2dBi, 8dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Termination
N Type Female (2)
RF Family/Standard
Cellular/LTE
Ingress Protection
IP67
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Mounting Type
Pole Mount, Wall Mount
Frequency (Center/Band)
829MHz, 2.205GHz
Height (Max)
4.402" (111.80mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Applications
2G, 3G, 5G, Cellular, LTE
Antenna Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,927.08000¥2,927.08
10¥2,529.89100¥25,298.91
25¥2,430.74720¥60,768.68
Manufacturers Standard Package