USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV7PE2G

DigiKey Part Number
USBFTV7PE2G-ND
Manufacturer
Manufacturer Product Number
USBFTV7PE2G
Description
CONN RCP USB2.0 TYPEA 4P PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USBFTV7PE2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Socapex
Termination
Solder
Series
Features
Backshell, Circular Threaded Coupling
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
USB-A (USB TYPE-A)
Number of Ports
1
Number of Contacts
4
Mating Cycles
500
Gender
Receptacle
Shell/Shielding Material
Aluminum
Specifications
USB 2.0
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,275.40000¥1,275.40
10¥1,084.17200¥10,841.72
30¥1,003.38767¥30,101.63
50¥967.92360¥48,396.18
Manufacturers Standard Package