
USB2AA200PUHFFR | |
|---|---|
DigiKey Part Number | APC1696-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA200PUHFFR |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥810.21000 | ¥810.21 |
| 10 | ¥688.70900 | ¥6,887.09 |
| 30 | ¥637.37700 | ¥19,121.31 |
| 50 | ¥614.84120 | ¥30,742.06 |
| 100 | ¥585.53640 | ¥58,553.64 |

