Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Silver
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFTV6MN

DigiKey Part Number
APC1083-ND
Manufacturer
Manufacturer Product Number
RJFTV6MN
Description
CONN MOD PLUG HSG RJ45 SILVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Silver
Datasheet
 Datasheet
EDA/CAD Models
RJFTV6MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Socapex
Color
Silver
Series
Features
Shock Resistant, Toolless, Vibration Resistant
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Housing for Prewired RJ45 Cordset
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Note
Plug Not Provided
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥594.28000¥594.28
10¥505.12300¥5,051.23
25¥473.51360¥11,837.84
50¥450.93640¥22,546.82
100¥429.43860¥42,943.86
Manufacturers Standard Package