Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 7/7: Black is the New Green
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF6MZN

DigiKey Part Number
APC1835-ND
Manufacturer
Manufacturer Product Number
RJF6MZN
Description
CONN MOD PLUG HSG RJ11
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock
Datasheet
 Datasheet
EDA/CAD Models
RJF6MZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Socapex
Features
Toolless, Vibration Resistant
Series
Fastening Type
Bayonet Lock
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mating Cycles
500
Connector Type
Housing for Prewired RJ45 Cordset
Note
Plug Not Provided
Mounting Type
Free Hanging (In-Line)
Base Product Number
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.61000¥660.61
10¥561.51600¥5,615.16
25¥526.38200¥13,159.55
50¥501.28260¥25,064.13
100¥477.39050¥47,739.05
Manufacturers Standard Package