



RJF544621 | |
|---|---|
DigiKey Part Number | APC1724-ND |
Manufacturer | |
Manufacturer Product Number | RJF544621 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Square Flange |
Series | Ratings Cat6 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Shell Material, Finish Plastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.92000 | ¥401.92 |
| 10 | ¥341.62500 | ¥3,416.25 |
| 25 | ¥320.24400 | ¥8,006.10 |
| 50 | ¥304.96940 | ¥15,248.47 |
| 100 | ¥290.42740 | ¥29,042.74 |
| 250 | ¥272.27044 | ¥68,067.61 |


