Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJF2PEM1G

DigiKey Part Number
APC1780-ND
Manufacturer
Manufacturer Product Number
RJF2PEM1G
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJF2PEM1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Amphenol Socapex
Mounting Type
Panel Mount, Square Flange
Series
Mounting Feature
Metal Gland
Packaging
Bulk
Ratings
Cat5e
Part Status
Active
Shielding
Unshielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Metal, Olive Drab Cadmium Plated
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 85°C
Type
Coupler
Base Product Number
Features
Circular Bayonet Coupling
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,007.95000¥1,007.95
10¥856.83000¥8,568.30
25¥803.23480¥20,080.87
50¥764.94660¥38,247.33
100¥728.49320¥72,849.32
Manufacturers Standard Package