
RJ11F6G | |
|---|---|
DigiKey Part Number | APC1939-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F6G |
Description | CONN MOD PLUG HSG RJ11 GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ11 Cordset Modular Connector Bayonet Lock Green |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Socapex | Color Green |
Series | Features Shock Resistant, Toolless, Vibration Resistant |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Housing for Prewired RJ11 Cordset | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥838.58000 | ¥838.58 |
| 10 | ¥712.84100 | ¥7,128.41 |
| 25 | ¥668.24560 | ¥16,706.14 |
| 50 | ¥636.38780 | ¥31,819.39 |
| 100 | ¥606.05840 | ¥60,605.84 |





