
MS3181-18CA | |
|---|---|
DigiKey Part Number | 1591-1050-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-18CA |
Description | CONN PROTECTIVE COVER 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.50000 | ¥214.50 |
| 10 | ¥182.32900 | ¥1,823.29 |
| 25 | ¥170.91240 | ¥4,272.81 |
| 50 | ¥162.75560 | ¥8,137.78 |
| 100 | ¥154.99100 | ¥15,499.10 |
| 250 | ¥145.29752 | ¥36,324.38 |
| 500 | ¥138.37180 | ¥69,185.90 |



