
MS3180-12C | |
|---|---|
DigiKey Part Number | 1591-1033-ND |
Manufacturer | |
Manufacturer Product Number | MS3180-12C |
Description | CONN PROTECTIVE COVER 12 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.34000 | ¥126.34 |
| 10 | ¥107.32900 | ¥1,073.29 |
| 25 | ¥100.60800 | ¥2,515.20 |
| 50 | ¥95.80480 | ¥4,790.24 |
| 100 | ¥91.23260 | ¥9,123.26 |
| 250 | ¥85.52528 | ¥21,381.32 |
| 500 | ¥81.44722 | ¥40,723.61 |
| 1,000 | ¥77.56498 | ¥77,564.98 |





