
MS3180-10CA | |
|---|---|
DigiKey Part Number | 1591-1032-ND |
Manufacturer | |
Manufacturer Product Number | MS3180-10CA |
Description | CONN PROTECTIVE COVER 10 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy, Anodized |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.66000 | ¥165.66 |
| 10 | ¥140.76900 | ¥1,407.69 |
| 25 | ¥131.95480 | ¥3,298.87 |
| 50 | ¥125.65660 | ¥6,282.83 |
| 100 | ¥119.66160 | ¥11,966.16 |
| 250 | ¥112.17584 | ¥28,043.96 |
| 500 | ¥106.82806 | ¥53,414.03 |






