JE18 | ||
---|---|---|
DigiKey Part Number | APC1023-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | JE18 | |
Description | CONN GASKET FOR RJF SERIES RCPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Gasket, Seal For RJF Series Receptacle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | RJF Series Receptacle | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.04000 | ¥22.04 |
10 | ¥19.20400 | ¥192.04 |
100 | ¥17.16120 | ¥1,716.12 |
1,000 | ¥12.25780 | ¥12,257.80 |
5,000 | ¥10.86859 | ¥54,342.95 |